Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120406-1018Copy
Manufacturer Standard Lead Time42 weeks
Order Code4351511
Product RangeUltra-Lock 120406 Series
Also Known As1204061018, EYYAS6012M020, 120406-1018
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY638.230 (CNY721.1999) |
| 5+ | CNY591.730 (CNY668.6549) |
| 10+ | CNY545.220 (CNY616.0986) |
| 25+ | CNY511.110 (CNY577.5543) |
| 50+ | CNY486.750 (CNY550.0275) |
| 100+ | CNY463.540 (CNY523.8002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY638.23 (CNY721.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120406-1018Copy
Manufacturer Standard Lead Time42 weeks
Order Code4351511
Product RangeUltra-Lock 120406 Series
Also Known As1204061018, EYYAS6012M020, 120406-1018
Technical Datasheet
Connector Type AUltra-Lock 2.0 Plug
Connector Type BUltra-Lock 2.0 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeUltra-Lock 120406 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Ultra-Lock 2.0 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Connector Type B
Ultra-Lock 2.0 Plug
Cable Length - Metric
2m
Product Range
Ultra-Lock 120406 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
