Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120406-1017Copy
Manufacturer Standard Lead Time43 weeks
Order Code4351510
Product RangeUltra-Lock 120406 Series
Also Known As1204061017, EYYAS6012M010, 120406-1017
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY601.450 (CNY679.6385) |
| 5+ | CNY558.890 (CNY631.5457) |
| 10+ | CNY516.320 (CNY583.4416) |
| 25+ | CNY448.500 (CNY506.805) |
| 50+ | CNY435.340 (CNY491.9342) |
| 100+ | CNY419.430 (CNY473.9559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY601.45 (CNY679.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120406-1017Copy
Manufacturer Standard Lead Time43 weeks
Order Code4351510
Product RangeUltra-Lock 120406 Series
Also Known As1204061017, EYYAS6012M010, 120406-1017
Technical Datasheet
Connector Type AUltra-Lock 2.0 Plug
Connector Type BUltra-Lock 2.0 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeUltra-Lock 120406 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Ultra-Lock 2.0 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
Ultra-Lock 2.0 Plug
Cable Length - Metric
1m
Product Range
Ultra-Lock 120406 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111266
