Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1203411198Copy
Order Code4974574
Product RangeMicro-Change 120341 Series
Also Known As1203411198, E22E06121M050, 120341-1198
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY989.710 (CNY1,118.3723) |
| 5+ | CNY943.060 (CNY1,065.6578) |
| 10+ | CNY897.210 (CNY1,013.8473) |
| 25+ | CNY852.360 (CNY963.1668) |
| 50+ | CNY819.230 (CNY925.7299) |
| 100+ | CNY792.490 (CNY895.5137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY989.71 (CNY1,118.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1203411198Copy
Order Code4974574
Product RangeMicro-Change 120341 Series
Also Known As1203411198, E22E06121M050, 120341-1198
Technical Datasheet
Connector Type A90° Micro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120341 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Micro-Change Plug
Cable Length - Metric
5m
Product Range
Micro-Change 120341 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
