Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1203411197Copy
Order Code4974573
Product RangeMicro-Change 120341 Series
Also Known As1203411197, E22E06121M020, 120341-1197
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY840.660 (CNY949.9458) |
| 5+ | CNY801.040 (CNY905.1752) |
| 10+ | CNY762.090 (CNY861.1617) |
| 25+ | CNY724.000 (CNY818.120) |
| 50+ | CNY695.860 (CNY786.3218) |
| 100+ | CNY673.150 (CNY760.6595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY840.66 (CNY949.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1203411197Copy
Order Code4974573
Product RangeMicro-Change 120341 Series
Also Known As1203411197, E22E06121M020, 120341-1197
Technical Datasheet
Connector Type A90° Micro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120341 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Micro-Change Plug
Cable Length - Metric
2m
Product Range
Micro-Change 120341 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14767
