Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1203411189Copy
Order Code4974570
Product RangeMicro-Change 120341 Series
Also Known As1203411189, E26E06120M020, 120341-1189
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,144.590 (CNY1,293.3867) |
| 5+ | CNY1,090.650 (CNY1,232.4345) |
| 10+ | CNY1,037.620 (CNY1,172.5106) |
| 25+ | CNY985.750 (CNY1,113.8975) |
| 50+ | CNY947.430 (CNY1,070.5959) |
| 100+ | CNY916.510 (CNY1,035.6563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,144.59 (CNY1,293.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1203411189Copy
Order Code4974570
Product RangeMicro-Change 120341 Series
Also Known As1203411189, E26E06120M020, 120341-1189
Technical Datasheet
Connector Type A90° Micro-Change Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120341 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
Micro-Change 120341 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12406
