Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1203411188Copy
Order Code4974569
Product RangeMicro-Change 120341 Series
Also Known As1203411188, E26E06120M010, 120341-1188
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,086.060 (CNY1,227.2478) |
| 5+ | CNY1,034.880 (CNY1,169.4144) |
| 10+ | CNY984.560 (CNY1,112.5528) |
| 25+ | CNY935.350 (CNY1,056.9455) |
| 50+ | CNY898.980 (CNY1,015.8474) |
| 100+ | CNY869.640 (CNY982.6932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,086.06 (CNY1,227.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1203411188Copy
Order Code4974569
Product RangeMicro-Change 120341 Series
Also Known As1203411188, E26E06120M010, 120341-1188
Technical Datasheet
Connector Type A90° Micro-Change Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120341 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120341 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
