Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1203411181Copy
Order Code4974567
Product RangeMicro-Change 120341 Series
Also Known As1203411181, E26E06121M020, 120341-1181
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,129.190 (CNY1,275.9847) |
| 5+ | CNY1,075.970 (CNY1,215.8461) |
| 10+ | CNY1,023.650 (CNY1,156.7245) |
| 25+ | CNY972.490 (CNY1,098.9137) |
| 50+ | CNY934.680 (CNY1,056.1884) |
| 100+ | CNY904.180 (CNY1,021.7234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,129.19 (CNY1,275.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1203411181Copy
Order Code4974567
Product RangeMicro-Change 120341 Series
Also Known As1203411181, E26E06121M020, 120341-1181
Technical Datasheet
Connector Type A90° Micro-Change Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120341 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
Micro-Change 120341 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1363
