Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1203411180Copy
Order Code4974565
Product RangeMicro-Change 120341 Series
Also Known As1203411180, E26E06121M010, 120341-1180
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,078.370 (CNY1,218.5581) |
| 5+ | CNY1,027.540 (CNY1,161.1202) |
| 10+ | CNY977.580 (CNY1,104.6654) |
| 25+ | CNY928.720 (CNY1,049.4536) |
| 50+ | CNY892.610 (CNY1,008.6493) |
| 100+ | CNY863.480 (CNY975.7324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,078.37 (CNY1,218.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1203411180Copy
Order Code4974565
Product RangeMicro-Change 120341 Series
Also Known As1203411180, E26E06121M010, 120341-1180
Technical Datasheet
Connector Type A90° Micro-Change Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120341 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120341 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
