Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1203411164Copy
Order Code4974560
Product RangeMicro-Change 120341 Series
Also Known As1203411164, E22E06320M020, 120341-1164
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,002.210 (CNY1,132.4973) |
| 5+ | CNY954.980 (CNY1,079.1274) |
| 10+ | CNY908.540 (CNY1,026.6502) |
| 25+ | CNY863.130 (CNY975.3369) |
| 50+ | CNY829.580 (CNY937.4254) |
| 100+ | CNY802.500 (CNY906.825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,002.21 (CNY1,132.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1203411164Copy
Order Code4974560
Product RangeMicro-Change 120341 Series
Also Known As1203411164, E22E06320M020, 120341-1164
Technical Datasheet
Connector Type A90° Micro-Change Plug
Connector Type B90° Micro-Change Plug
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120341 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
90° Micro-Change Plug
Cable Length - Metric
2m
Product Range
Micro-Change 120341 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
