Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1203411163Copy
Manufacturer Standard Lead Time41 weeks
Order Code4974559
Product RangeMicro-Change 120341 Series
Also Known As1203411163, E22E06320M010, 120341-1163
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,211.230 (CNY1,368.6899) |
| 5+ | CNY1,179.770 (CNY1,333.1401) |
| 10+ | CNY1,161.440 (CNY1,312.4272) |
| 25+ | CNY1,140.590 (CNY1,288.8667) |
| 50+ | CNY1,115.060 (CNY1,260.0178) |
| 100+ | CNY1,090.110 (CNY1,231.8243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,211.23 (CNY1,368.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1203411163Copy
Manufacturer Standard Lead Time41 weeks
Order Code4974559
Product RangeMicro-Change 120341 Series
Also Known As1203411163, E22E06320M010, 120341-1163
Technical Datasheet
Connector Type A90° Micro-Change Plug
Connector Type B90° Micro-Change Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120341 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
90° Micro-Change Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120341 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07947
