Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120341-0756Copy
Manufacturer Standard Lead Time11 weeks
Order Code3490582
Product RangeMicro-Change 120341 Series
Also Known As1203410756, ERWPEU7020M100, 120341-0756
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,332.690 (CNY2,635.9397) |
| 5+ | CNY2,194.630 (CNY2,479.9319) |
| 10+ | CNY2,056.570 (CNY2,323.9241) |
| 25+ | CNY1,918.510 (CNY2,167.9163) |
| 50+ | CNY1,865.640 (CNY2,108.1732) |
| 100+ | CNY1,828.330 (CNY2,066.0129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,332.69 (CNY2,635.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-0756Copy
Manufacturer Standard Lead Time11 weeks
Order Code3490582
Product RangeMicro-Change 120341 Series
Also Known As1203410756, ERWPEU7020M100, 120341-0756
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120341 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
32.81ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
Micro-Change 120341 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
