Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120341-0752
Order Code3490581
Product RangeMicro-Change 120341 Series
Also Known As1203410752
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,053.930 (CNY1,190.9409) |
| 5+ | CNY993.840 (CNY1,123.0392) |
| 10+ | CNY933.730 (CNY1,055.1149) |
| 25+ | CNY896.780 (CNY1,013.3614) |
| 50+ | CNY825.030 (CNY932.2839) |
| 100+ | CNY808.540 (CNY913.6502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,053.93 (CNY1,190.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-0752
Order Code3490581
Product RangeMicro-Change 120341 Series
Also Known As1203410752
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMicro-Change 120341 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
Micro-Change 120341 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
