Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120341-0505Copy
Order Code3490578
Product RangeMicro-Change 120341 Series
Also Known As1203410505
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,581.350 (CNY1,786.9255) |
| 5+ | CNY1,494.490 (CNY1,688.7737) |
| 10+ | CNY1,407.630 (CNY1,590.6219) |
| 25+ | CNY1,319.610 (CNY1,491.1593) |
| 50+ | CNY1,256.730 (CNY1,420.1049) |
| 100+ | CNY1,231.600 (CNY1,391.708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,581.35 (CNY1,786.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-0505Copy
Order Code3490578
Product RangeMicro-Change 120341 Series
Also Known As1203410505
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120341 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (07-Nov-2024)
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
Micro-Change 120341 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.323865
