Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120341-0504Copy
Manufacturer Standard Lead Time19 weeks
Order Code3490577
Product RangeMicro-Change 120341 Series
Also Known As1203410504, E26E06020M040, 120341-0504
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,280.490 (CNY1,446.9537) |
| 5+ | CNY1,234.340 (CNY1,394.8042) |
| 10+ | CNY1,188.180 (CNY1,342.6434) |
| 25+ | CNY1,142.020 (CNY1,290.4826) |
| 50+ | CNY1,118.640 (CNY1,264.0632) |
| 100+ | CNY1,097.670 (CNY1,240.3671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,280.49 (CNY1,446.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-0504Copy
Manufacturer Standard Lead Time19 weeks
Order Code3490577
Product RangeMicro-Change 120341 Series
Also Known As1203410504, E26E06020M040, 120341-0504
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeMicro-Change 120341 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
13.12ft
SVHC
Lead (07-Nov-2024)
Connector Type B
RJ45 Plug
Cable Length - Metric
4m
Product Range
Micro-Change 120341 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
