Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,025.420 (CNY1,158.7246) |
| 5+ | CNY968.170 (CNY1,094.0321) |
| 10+ | CNY910.920 (CNY1,029.3396) |
| 25+ | CNY853.670 (CNY964.6471) |
| 50+ | CNY815.760 (CNY921.8088) |
| 100+ | CNY806.440 (CNY911.2772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,025.42 (CNY1,158.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-0501Copy
Order Code4129907
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BRJ45 Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Technical Specifications
Connector Type A
Micro-Change Plug
Cable Length - Metric
1m
Connector Type B
RJ45 Plug
Cable Length - Imperial
3.28ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.368323
