Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,282.900 (CNY2,579.677) |
| 5+ | CNY2,116.970 (CNY2,392.1761) |
| 10+ | CNY1,951.040 (CNY2,204.6752) |
| 25+ | CNY1,858.540 (CNY2,100.1502) |
| 50+ | CNY1,858.210 (CNY2,099.7773) |
| 100+ | CNY1,821.050 (CNY2,057.7865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,282.90 (CNY2,579.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-0306Copy
Order Code4129901
Technical Datasheet
Connector Type AMicro-Change Plug
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Technical Specifications
Connector Type A
Micro-Change Plug
Cable Length - Imperial
32.81ft
Cable Length - Metric
10m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156946
