Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120341-0301Copy
Order Code4129900
Product RangeMicro-Change 120341 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY893.720 (CNY1,009.9036) |
| 5+ | CNY852.800 (CNY963.664) |
| 10+ | CNY811.870 (CNY917.4131) |
| 25+ | CNY795.640 (CNY899.0732) |
| 50+ | CNY779.400 (CNY880.722) |
| 100+ | CNY779.080 (CNY880.3604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY893.72 (CNY1,009.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-0301Copy
Order Code4129900
Product RangeMicro-Change 120341 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120341 Series
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
Connector Type B
Micro-Change Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120341 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156946
