Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120341-0300Copy
Manufacturer Standard Lead Time14 weeks
Order Code2313846
Product RangeMicro-Change 120341 Series
Also Known As1203410300, E22E06020M005, 120341-0300
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY875.730 (CNY989.5749) |
Price for:Each
Minimum: 12
Multiple: 12
CNY10,508.76 (CNY11,874.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-0300Copy
Manufacturer Standard Lead Time14 weeks
Order Code2313846
Product RangeMicro-Change 120341 Series
Also Known As1203410300, E22E06020M005, 120341-0300
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product RangeMicro-Change 120341 Series
SVHCLead (07-Nov-2024)
Product Overview
The 120341-0300 is a 0.5m Micro-Change® CAT6A Double-ended Cordset with 8-position M12 straight male to straight male connection. This sensor cable comes with a blue PUR cable jacket, PUR connector body and nickel-plated brass coupling nut.
- Gold-plated over nickel copper alloy contacts
- Threaded coupling
- 0.5A Maximum current per contact
- 48V Maximum voltage
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
1.64ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
500mm
Product Range
Micro-Change 120341 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503
