Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120341-0150Copy
Manufacturer Standard Lead Time12 weeks
Order Code2313845
Product RangeMicro-Change 120341 Series
Also Known As1203410150, ER2D2U703, 120341-0150
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.620 (CNY466.2606) |
| 5+ | CNY381.670 (CNY431.2871) |
| 10+ | CNY352.940 (CNY398.8222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY412.62 (CNY466.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-0150Copy
Manufacturer Standard Lead Time12 weeks
Order Code2313845
Product RangeMicro-Change 120341 Series
Also Known As1203410150, ER2D2U703, 120341-0150
Technical Datasheet
Product RangeMicro-Change 120341 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating500mA
Voltage Rating48V
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
Micro-Change 120341 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
48V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
X Coded
Contact Material
Brass
Current Rating
500mA
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
