Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1201088121Copy
Manufacturer Standard Lead Time19 weeks
Order Code4122263
Product RangeMicro-Change 120108 Series
Also Known As1201088121, E16A06011M030, 120108-8121
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY664.110 (CNY750.4443) |
| 5+ | CNY645.920 (CNY729.8896) |
| 10+ | CNY627.720 (CNY709.3236) |
| 25+ | CNY621.170 (CNY701.9221) |
| 50+ | CNY608.750 (CNY687.8875) |
| 100+ | CNY596.330 (CNY673.8529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY664.11 (CNY750.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1201088121Copy
Manufacturer Standard Lead Time19 weeks
Order Code4122263
Product RangeMicro-Change 120108 Series
Also Known As1201088121, E16A06011M030, 120108-8121
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMicro-Change 120108 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.84ft
SVHC
Lead (07-Nov-2024)
Connector Type B
RJ45 Plug
Cable Length - Metric
3m
Product Range
Micro-Change 120108 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
