Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1201080520Copy
Order Code4122350
Product RangeMicro-Change 120108 Series
Also Known As1201080520, ERWPAU7012M020, 120108-0520
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.640 (CNY397.3532) |
| 5+ | CNY347.770 (CNY392.9801) |
| 10+ | CNY343.900 (CNY388.607) |
| 25+ | CNY336.510 (CNY380.2563) |
| 50+ | CNY329.790 (CNY372.6627) |
| 100+ | CNY323.060 (CNY365.0578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.64 (CNY397.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1201080520Copy
Order Code4122350
Product RangeMicro-Change 120108 Series
Also Known As1201080520, ERWPAU7012M020, 120108-0520
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120108 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (07-Nov-2024)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
Micro-Change 120108 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
