Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1201080252Copy
Order Code4122301
Product RangeUltra-Lock 120108 Series
Also Known As1201080252, ERWPAU7011M010, 120108-0252
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.670 (CNY406.4271) |
| 10+ | CNY335.100 (CNY378.663) |
| 25+ | CNY312.000 (CNY352.560) |
| 50+ | CNY311.270 (CNY351.7351) |
| 100+ | CNY304.130 (CNY343.6669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.67 (CNY406.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1201080252Copy
Order Code4122301
Product RangeUltra-Lock 120108 Series
Also Known As1201080252, ERWPAU7011M010, 120108-0252
Technical Datasheet
Connector Type AUltra-Lock Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeUltra-Lock 120108 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Ultra-Lock Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
Ultra-Lock 120108 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
