Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-9130Copy
Manufacturer Standard Lead Time10 weeks
Order Code4472189
Product RangeMicro-Change 120108 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,224.730 (CNY2,513.9449) |
| 5+ | CNY2,002.250 (CNY2,262.5425) |
| 10+ | CNY1,962.210 (CNY2,217.2973) |
| 25+ | CNY1,922.160 (CNY2,172.0408) |
| 50+ | CNY1,882.120 (CNY2,126.7956) |
| 100+ | CNY1,842.070 (CNY2,081.5391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,224.73 (CNY2,513.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-9130Copy
Manufacturer Standard Lead Time10 weeks
Order Code4472189
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions-
Cable Length - Metric23m
Cable Length - Imperial75.46ft
Product RangeMicro-Change 120108 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
75.46ft
SVHC
Lead
Connector Type B
Micro-Change Plug
Cable Length - Metric
23m
Product Range
Micro-Change 120108 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.974333
