Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-9129Copy
Manufacturer Standard Lead Time10 weeks
Order Code4472188
Product RangeMicro-Change 120108 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,844.130 (CNY2,083.8669) |
| 5+ | CNY1,659.720 (CNY1,875.4836) |
| 10+ | CNY1,626.530 (CNY1,837.9789) |
| 25+ | CNY1,593.340 (CNY1,800.4742) |
| 50+ | CNY1,560.140 (CNY1,762.9582) |
| 100+ | CNY1,526.950 (CNY1,725.4535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,844.13 (CNY2,083.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-9129Copy
Manufacturer Standard Lead Time10 weeks
Order Code4472188
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions-
Cable Length - Metric18m
Cable Length - Imperial59.05ft
Product RangeMicro-Change 120108 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
59.05ft
SVHC
To Be Advised
Connector Type B
Micro-Change Plug
Cable Length - Metric
18m
Product Range
Micro-Change 120108 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183028
