Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-9128Copy
Manufacturer Standard Lead Time10 weeks
Order Code4472187
Product RangeMicro-Change 120108 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,615.870 (CNY1,825.9331) |
| 5+ | CNY1,483.900 (CNY1,676.807) |
| 10+ | CNY1,454.230 (CNY1,643.2799) |
| 25+ | CNY1,424.550 (CNY1,609.7415) |
| 50+ | CNY1,394.870 (CNY1,576.2031) |
| 100+ | CNY1,365.190 (CNY1,542.6647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,615.87 (CNY1,825.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-9128Copy
Manufacturer Standard Lead Time10 weeks
Order Code4472187
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions-
Cable Length - Metric15m
Cable Length - Imperial49.21ft
Product RangeMicro-Change 120108 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
49.21ft
SVHC
Lead
Connector Type B
Micro-Change Plug
Cable Length - Metric
15m
Product Range
Micro-Change 120108 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625514
