Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-8500Copy
Order Code4129872
Product RangeMicro-Change 120108 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY687.990 (CNY777.4287) |
| 5+ | CNY619.190 (CNY699.6847) |
| 10+ | CNY582.500 (CNY658.225) |
| 25+ | CNY541.210 (CNY611.5673) |
| 50+ | CNY530.390 (CNY599.3407) |
| 100+ | CNY519.570 (CNY587.1141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY687.99 (CNY777.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-8500Copy
Order Code4129872
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120108 Series
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Product Range
Micro-Change 120108 Series
Connector Type B
RJ45 Plug
Cable Length - Imperial
6.56ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144698
