Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-8499Copy
Order Code4129871
Product RangeMicro-Change 120108 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY472.100 (CNY533.473) |
| 5+ | CNY466.910 (CNY527.6083) |
| 10+ | CNY461.710 (CNY521.7323) |
| 25+ | CNY451.800 (CNY510.534) |
| 50+ | CNY442.770 (CNY500.3301) |
| 100+ | CNY433.730 (CNY490.1149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY472.10 (CNY533.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-8499Copy
Order Code4129871
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BRJ45 Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120108 Series
Technical Specifications
Connector Type A
Micro-Change Receptacle
Cable Length - Metric
1m
Product Range
Micro-Change 120108 Series
Connector Type B
RJ45 Plug
Cable Length - Imperial
3.28ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090266
