Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY553.140 (CNY625.0482) |
| 5+ | CNY497.820 (CNY562.5366) |
| 10+ | CNY468.320 (CNY529.2016) |
| 25+ | CNY435.140 (CNY491.7082) |
| 50+ | CNY409.690 (CNY462.9497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY553.14 (CNY625.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-8451Copy
Order Code4145966
Technical Datasheet
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Technical Specifications
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
