Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-8420Copy
Order Code4145964
Product RangeMicro-Change 120108 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY483.920 (CNY546.8296) |
| 5+ | CNY479.160 (CNY541.4508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY483.92 (CNY546.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-8420Copy
Order Code4145964
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Plug
No. of Positions4 Positions
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120108 Series
Technical Specifications
Connector Type A
Micro-Change Plug
Cable Length - Imperial
3.28ft
No. of Positions
4 Positions
Product Range
Micro-Change 120108 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084823
