Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-8333Copy
Order Code4145962
Product RangeMicro-Change 120108 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY837.010 (CNY945.8213) |
| 5+ | CNY753.310 (CNY851.2403) |
| 10+ | CNY708.660 (CNY800.7858) |
| 25+ | CNY658.440 (CNY744.0372) |
| 50+ | CNY645.280 (CNY729.1664) |
| 100+ | CNY632.110 (CNY714.2843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY837.01 (CNY945.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-8333Copy
Order Code4145962
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Product RangeMicro-Change 120108 Series
Technical Specifications
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
No. of Positions
4 Positions
Product Range
Micro-Change 120108 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.388282
