Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-8303Copy
Manufacturer Standard Lead Time9 weeks
Order Code4126881
Product RangeMicro-Change 120108 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY749.650 (CNY847.1045) |
| 5+ | CNY674.680 (CNY762.3884) |
| 10+ | CNY634.700 (CNY717.211) |
| 25+ | CNY589.720 (CNY666.3836) |
| 50+ | CNY577.930 (CNY653.0609) |
| 100+ | CNY566.140 (CNY639.7382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY749.65 (CNY847.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-8303Copy
Manufacturer Standard Lead Time9 weeks
Order Code4126881
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product RangeMicro-Change 120108 Series
Technical Specifications
Connector Type A
Micro-Change Plug
Cable Length - Imperial
1.64ft
Cable Length - Metric
500mm
Product Range
Micro-Change 120108 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483
