Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-8121Copy
Manufacturer Standard Lead Time19 weeks
Order Code4142510
Product RangeMicro-Change 120108 Series
Also Known As1201088121, E16A06011M030, 120108-8121
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY664.110 (CNY750.4443) |
| 5+ | CNY645.920 (CNY729.8896) |
| 10+ | CNY627.720 (CNY709.3236) |
| 25+ | CNY621.170 (CNY701.9221) |
| 50+ | CNY608.750 (CNY687.8875) |
| 100+ | CNY596.330 (CNY673.8529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY664.11 (CNY750.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-8121Copy
Manufacturer Standard Lead Time19 weeks
Order Code4142510
Product RangeMicro-Change 120108 Series
Also Known As1201088121, E16A06011M030, 120108-8121
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMicro-Change 120108 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.84ft
SVHC
Lead (07-Nov-2024)
Connector Type B
RJ45 Plug
Cable Length - Metric
3m
Product Range
Micro-Change 120108 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100697
