Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0688Copy
Manufacturer Standard Lead Time6 weeks
Order Code4472186
Product RangeMicro-Change 120108 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.590 (CNY628.9467) |
| 5+ | CNY536.770 (CNY606.5501) |
| 10+ | CNY516.950 (CNY584.1535) |
| 25+ | CNY497.120 (CNY561.7456) |
| 50+ | CNY479.060 (CNY541.3378) |
| 100+ | CNY439.880 (CNY497.0644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY556.59 (CNY628.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0688Copy
Manufacturer Standard Lead Time6 weeks
Order Code4472186
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120108 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120108 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876
