Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0687Copy
Manufacturer Standard Lead Time8 weeks
Order Code4137337
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.360 (CNY460.3168) |
| 5+ | CNY393.210 (CNY444.3273) |
| 10+ | CNY379.060 (CNY428.3378) |
| 25+ | CNY359.480 (CNY406.2124) |
| 50+ | CNY351.720 (CNY397.4436) |
| 100+ | CNY341.340 (CNY385.7142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.36 (CNY460.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0687Copy
Manufacturer Standard Lead Time8 weeks
Order Code4137337
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourTeal
Cable Length - Metric500mm
Cable Length - Imperial19.7"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
500mm
SVHC
No SVHC (25-Jun-2025)
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Teal
Cable Length - Imperial
19.7"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
