Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0676Copy
Order Code4129863
Product RangeUltra-Lock 120108 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY761.130 (CNY860.0769) |
| 5+ | CNY688.590 (CNY778.1067) |
| 10+ | CNY649.910 (CNY734.3983) |
| 25+ | CNY606.380 (CNY685.2094) |
| 50+ | CNY594.970 (CNY672.3161) |
| 100+ | CNY583.560 (CNY659.4228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY761.13 (CNY860.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0676Copy
Order Code4129863
Product RangeUltra-Lock 120108 Series
Technical Datasheet
Connector Type AUltra-Lock Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeUltra-Lock 120108 Series
Technical Specifications
Connector Type A
Ultra-Lock Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
Ultra-Lock 120108 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110225
