Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0675Copy
Order Code4129862
Product RangeUltra-Lock 120108 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY682.960 (CNY771.7448) |
| 5+ | CNY617.870 (CNY698.1931) |
| 10+ | CNY583.160 (CNY658.9708) |
| 25+ | CNY544.100 (CNY614.833) |
| 50+ | CNY533.860 (CNY603.2618) |
| 100+ | CNY523.620 (CNY591.6906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY682.96 (CNY771.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0675Copy
Order Code4129862
Product RangeUltra-Lock 120108 Series
Technical Datasheet
Connector Type AUltra-Lock Receptacle
Connector Type BRJ45 Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeUltra-Lock 120108 Series
Technical Specifications
Connector Type A
Ultra-Lock Receptacle
Cable Length - Metric
1m
Product Range
Ultra-Lock 120108 Series
Connector Type B
RJ45 Plug
Cable Length - Imperial
3.28ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
