Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0039Copy
Manufacturer Standard Lead Time9 weeks
Order Code3048748
Product RangeMicro-Change 120108 Series
Also Known As1201080039, E11A06002M080, 120108-0039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY660.910 (CNY746.8283) |
| 5+ | CNY622.420 (CNY703.3346) |
| 10+ | CNY583.930 (CNY659.8409) |
| 25+ | CNY550.060 (CNY621.5678) |
| 50+ | CNY526.540 (CNY594.9902) |
| 100+ | CNY518.770 (CNY586.2101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY660.91 (CNY746.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0039Copy
Manufacturer Standard Lead Time9 weeks
Order Code3048748
Product RangeMicro-Change 120108 Series
Also Known As1201080039, E11A06002M080, 120108-0039
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric8m
Cable Length - Imperial26.25ft
Product RangeMicro-Change 120108 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
26.25ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
8m
Product Range
Micro-Change 120108 Series
Technical Docs (3)
Alternatives for 120108-0039
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385553
