Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0037Copy
Manufacturer Standard Lead Time11 weeks
Order Code3048747
Product RangeMicro-Change 120108 Series
Also Known As1201080037, E11A06002M150, 120108-0037
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY585.890 (CNY662.0557) |
| 5+ | CNY568.310 (CNY642.1903) |
| 10+ | CNY559.800 (CNY632.574) |
| 25+ | CNY551.280 (CNY622.9464) |
| 50+ | CNY539.840 (CNY610.0192) |
| 100+ | CNY529.050 (CNY597.8265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY585.89 (CNY662.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0037Copy
Manufacturer Standard Lead Time11 weeks
Order Code3048747
Product RangeMicro-Change 120108 Series
Also Known As1201080037, E11A06002M150, 120108-0037
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.21ft
Product RangeMicro-Change 120108 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
49.21ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
15m
Product Range
Micro-Change 120108 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64909
