Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1201000001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4122244
Product RangeMicro-Change 120100 Series
Also Known As1201000001, BA5S00-32, 120100-0001
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY642.670 (CNY726.2171) |
| 5+ | CNY594.490 (CNY671.7737) |
| 10+ | CNY546.300 (CNY617.319) |
| 25+ | CNY512.120 (CNY578.6956) |
| 50+ | CNY487.700 (CNY551.101) |
| 100+ | CNY464.460 (CNY524.8398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY642.67 (CNY726.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1201000001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4122244
Product RangeMicro-Change 120100 Series
Also Known As1201000001, BA5S00-32, 120100-0001
Technical Datasheet
Product RangeMicro-Change 120100 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialZinc Diecast Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Change 120100 Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Diecast Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
