Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200910028Copy
Order Code4122189
Product RangeNano-Change 120091 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.740 (CNY138.6962) |
| 10+ | CNY115.370 (CNY130.3681) |
| 25+ | CNY110.660 (CNY125.0458) |
| 100+ | CNY108.450 (CNY122.5485) |
| 250+ | CNY106.240 (CNY120.0512) |
| 500+ | CNY104.030 (CNY117.5539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.74 (CNY138.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200910028Copy
Order Code4122189
Product RangeNano-Change 120091 Series
Technical Datasheet
Product RangeNano-Change 120091 Series
Sensor Connector SizeM8
No. of Positions3 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3A
Voltage Rating60V
SVHCTo Be Advised
Technical Specifications
Product Range
Nano-Change 120091 Series
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
3A
SVHC
To Be Advised
Sensor Connector Size
M8
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
60V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
