Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120091-0012Copy
Order Code1898824
Product RangeNano-Change 120091 Series
Also Known AsGTIN UPC EAN: 78678832516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.590 (CNY398.4267) |
| 10+ | CNY299.700 (CNY338.661) |
| 25+ | CNY280.940 (CNY317.4622) |
| 100+ | CNY254.780 (CNY287.9014) |
| 250+ | CNY238.850 (CNY269.9005) |
| 500+ | CNY234.080 (CNY264.5104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.59 (CNY398.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120091-0012Copy
Order Code1898824
Product RangeNano-Change 120091 Series
Also Known AsGTIN UPC EAN: 78678832516
Technical Datasheet
Product RangeNano-Change 120091 Series
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating75VDC
SVHCLead (07-Nov-2024)
Product Overview
The 120091-0012 is a 4-pole Nano-Change® (M8) Right Angle Plug with gold-plated over nickel copper contacts. The Nano-Change® connector is design to withstand harsh-industrial and weather environments. This connector is used to interconnect miniature sensors and actuators found in industrial control applications. The small, compact M8 design also makes this connector well suited for applications requiring a sealed connector in very tight spaces.
- Polyamide connector body
- Nickel-plated brass coupling nut
- External thread coupling
- 4A Maximum current per contact
- 60VAC/75VDC Maximum voltage
- IP67 Protection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
Nano-Change 120091 Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
75VDC
Sensor Connector Size
M8
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
4A
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
