Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200908037Copy
Order Code4122307
Product RangeNano-Change 120090 Series
Also Known As1200908037, 4R4L40E02C200, 120090-8037
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.320 (CNY154.0416) |
| 10+ | CNY130.460 (CNY147.4198) |
| 25+ | CNY127.860 (CNY144.4818) |
| 100+ | CNY125.240 (CNY141.5212) |
| 250+ | CNY122.640 (CNY138.5832) |
| 500+ | CNY120.030 (CNY135.6339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.32 (CNY154.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200908037Copy
Order Code4122307
Product RangeNano-Change 120090 Series
Also Known As1200908037, 4R4L40E02C200, 120090-8037
Technical Datasheet
Connector Type ANano-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeNano-Change 120090 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Nano-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
7.9"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
Nano-Change 120090 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
