Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200900009Copy
Order Code4122271
Product RangeNano-Change 120090 Series
Also Known As1200900009, 4R3F06A27C300, 120090-0009
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.520 (CNY347.4976) |
| 5+ | CNY285.490 (CNY322.6037) |
| 10+ | CNY263.450 (CNY297.6985) |
| 25+ | CNY258.670 (CNY292.2971) |
| 50+ | CNY253.890 (CNY286.8957) |
| 100+ | CNY249.100 (CNY281.483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.52 (CNY347.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200900009Copy
Order Code4122271
Product RangeNano-Change 120090 Series
Also Known As1200900009, 4R3F06A27C300, 120090-0009
Technical Datasheet
Connector Type ANano-Change Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeNano-Change 120090 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Nano-Change 120090 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
