Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120090-5078Copy
Manufacturer Standard Lead Time14 weeks
Order Code4667615
Product RangeNano-Change 120090 Series
Also Known As1200905078, 4R4F46E02C200, 120090-5078
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.880 (CNY243.9444) |
| 10+ | CNY174.730 (CNY197.4449) |
| 25+ | CNY166.440 (CNY188.0772) |
| 100+ | CNY155.980 (CNY176.2574) |
| 250+ | CNY145.830 (CNY164.7879) |
| 500+ | CNY139.270 (CNY157.3751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.88 (CNY243.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120090-5078Copy
Manufacturer Standard Lead Time14 weeks
Order Code4667615
Product RangeNano-Change 120090 Series
Also Known As1200905078, 4R4F46E02C200, 120090-5078
Technical Datasheet
Connector Type ANano-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeNano-Change 120090 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
7.9"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
Nano-Change 120090 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
