Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120090-5077Copy
Order Code3490566
Product RangeNano-Change 120090 Series
Also Known As1200905077, 4R4F46000, 120090-5077
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.110 (CNY107.4743) |
| 10+ | CNY91.290 (CNY103.1577) |
| 25+ | CNY87.500 (CNY98.875) |
| 100+ | CNY85.960 (CNY97.1348) |
| 250+ | CNY84.250 (CNY95.2025) |
| 500+ | CNY82.530 (CNY93.2589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.11 (CNY107.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120090-5077Copy
Order Code3490566
Product RangeNano-Change 120090 Series
Also Known As1200905077, 4R4F46000, 120090-5077
Technical Datasheet
Product RangeNano-Change 120090 Series
Sensor Connector SizeM8
No. of Positions4 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67, NEMA 6
Connector Coding-
Connector Body MaterialBrass Body
Contact Material-
Contact Plating-
Current Rating4A
Voltage Rating75VDC
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
Nano-Change 120090 Series
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
-
Current Rating
4A
SVHC
Lead (07-Nov-2024)
Sensor Connector Size
M8
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67, NEMA 6
Connector Body Material
Brass Body
Contact Plating
-
Voltage Rating
75VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24249
