Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY509.940 (CNY576.2322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY509.94 (CNY576.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-8719Copy
Order Code4145972
Technical Datasheet
Connector Type ANano-Change Plug
Connector Type BNano-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
5 Positions
Connector Type B
Nano-Change Receptacle
Cable Length - Metric
5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20412
