Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120087-8703Copy
Manufacturer Standard Lead Time5 weeks
Order Code4126882
Product RangeNano-Change 120087 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.850 (CNY247.3005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.85 (CNY247.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-8703Copy
Manufacturer Standard Lead Time5 weeks
Order Code4126882
Product RangeNano-Change 120087 Series
Technical Datasheet
Connector Type BNano-Change Receptacle
No. of Positions3 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.97ft
Product RangeNano-Change 120087 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type B
Nano-Change Receptacle
Cable Length - Metric
600mm
Product Range
Nano-Change 120087 Series
No. of Positions
3 Positions
Cable Length - Imperial
1.97ft
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
