Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120087-8368Copy
Manufacturer Standard Lead Time13 weeks
Order Code4667614
Product RangeNano-Change 120087 Series
Also Known As1200878368, 444031E02M050, 120087-8368
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.310 (CNY281.7203) |
| 5+ | CNY224.400 (CNY253.572) |
| 10+ | CNY219.920 (CNY248.5096) |
| 25+ | CNY215.430 (CNY243.4359) |
| 50+ | CNY210.940 (CNY238.3622) |
| 100+ | CNY206.450 (CNY233.2885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.31 (CNY281.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-8368Copy
Manufacturer Standard Lead Time13 weeks
Order Code4667614
Product RangeNano-Change 120087 Series
Also Known As1200878368, 444031E02M050, 120087-8368
Technical Datasheet
Connector Type ANano-Change Plug
Connector Type B90° Nano-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeNano-Change 120087 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
90° Nano-Change Receptacle
Cable Length - Metric
5m
Product Range
Nano-Change 120087 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
