Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120087-8359Copy
Order Code4294820
Product RangeNano-Change 120087 Series
Also Known As444030P02M010
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.900 (CNY177.297) |
| 10+ | CNY151.390 (CNY171.0707) |
| 25+ | CNY145.810 (CNY164.7653) |
| 100+ | CNY141.240 (CNY159.6012) |
| 250+ | CNY138.420 (CNY156.4146) |
| 500+ | CNY135.600 (CNY153.228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.90 (CNY177.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-8359Copy
Order Code4294820
Product RangeNano-Change 120087 Series
Also Known As444030P02M010
Technical Datasheet
Connector Type ANano-Change Receptacle
Connector Type BNano-Change Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeNano-Change 120087 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Nano-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
Nano-Change Plug
Cable Length - Metric
1m
Product Range
Nano-Change 120087 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
