Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120087-0093Copy
Order Code4134130
Product RangeNano-Change 120087 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.050 (CNY487.0865) |
| 5+ | CNY390.240 (CNY440.9712) |
| 10+ | CNY382.900 (CNY432.677) |
| 25+ | CNY375.550 (CNY424.3715) |
| 50+ | CNY368.210 (CNY416.0773) |
| 100+ | CNY360.860 (CNY407.7718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY431.05 (CNY487.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-0093Copy
Order Code4134130
Product RangeNano-Change 120087 Series
Technical Datasheet
Connector Type ANano-Change Plug
Connector Type BNano-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeNano-Change 120087 Series
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
Connector Type B
Nano-Change Receptacle
Cable Length - Metric
1m
Product Range
Nano-Change 120087 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
